934636366 | Lumberg Automation
Plug, M23, 12 pole, straight, 934636366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.3193 € *
Standard delivery time from the manufacturer is: 11 Weeks
Sensor-actuator connector, 934636366, Lumberg Automation
Single-ended M23 male connector, 12 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |