934537021 | Lumberg Automation

Panel socket, M12, 4 pole, screw locking, straight, 934537021

Order No.: 50F1288
EAN: 4099889692242
MPN:
934537021
EF12H4DFIX Au
Series: EF
934537021 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
12.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1023 €

Sensor-actuator connector, 934537021, LUMBERG AU

Features

  • Housing material: CuZn
  • With O-ring
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes