934536002 | Lumberg Automation

Plug, M12, 4 pole, PCB connection, screw locking, straight, 934536002

Order No.: 50F1369
EAN: 4099889692877
MPN:
934536002
EM12HL4AFIX Au
Series: EM
934536002 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
8.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8536 €

Sensor-actuator connector, 934536002, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, rear mount, M12 - mating side, print contacts - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes