934450021 | Lumberg Automation
Panel socket, M12, 4 pole, IDC connection, screw locking, straight, 934450021
NCNR (non cancelable / non returnable)
Appliance outlet, type EF12M OCTOPUS.
for use at harshest environment conditions, for screw mounting, with stranded hook-up wires (4 x 0.34 mm²) of 80 mm lengt, hopen system with standardized M12 technology to IEC 61076-2-101 amendment 1.
Rated voltage: 250 V AC/DC
Rated current: 4.0 A
Housing color: metallic
Operating temperatures: - 25 to +90 °C
Data rate: 10 BASE-T, 100 BASE-TX
Degree of protection (IEC 60529): IP 67
Degree of soiling: 3
Contact material: CuZn
Contact finish: Au
Contact block: PA
Housing: CuZn/Ni Cr
Type: EF12M OCTOPUS, appliance outlet
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |