934267106 | Lumberg Automation

Plug, M12, 5 pole, solder connection, straight, 934267106

Order No.: 50F1344
EAN: 4099889692723
MPN:
934267106
ELST 500/12 093 Au
Series: ELST
934267106 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9873 €

Sensor-actuator connector, 934267106, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, insert with ribs, M12 - mating side, solder contacts - connecting side, 5-pin, unshielded, grey body, 50 V AC/60 V DC, 4 A.

Features

  • Contact material: CuZn
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15