934180106 | Lumberg Automation

Plug, M12, 4 pole, solder connection, straight, 934180106

Order No.: 50F1285
EAN: 4099889692228
MPN:
934180106
ECM 412
Series: ECM
934180106 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2852 €

Sensor-actuator connector, 934180106, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, grey body, 150 V AC/DC, 4 A.

Features

  • Housing material: CuZn
  • With O-ring
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes