933727100 | Lumberg Automation

Plug, M12, 4 pole, screw connection, screw locking, straight, 933727100

Order No.: 50F1321
EAN: 4099889692532
MPN:
933727100
ELST 4012 K PG7
Series: ELST
933727100 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3546 €

Sensor-actuator connector, 933727100, Lumberg Automation

Straight cable plug, unassembled, strain relief by means of clamping cage, plastic coupling thread.

Features

  • Contact material: CuZn
  • Housing material: PA
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface tin-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15