933176500 | Lumberg Automation

Jack, M12, 5 pole, screw connection, screw locking, angled, 933176500

Order No.: 50F1362
EAN: 4099889692853
MPN:
933176500
ELWIKA 5012 PG9 Au
Series: ELWIKA
933176500 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.282 €

Sensor-actuator connector, 933176500, Lumberg Automation

M12 Field attachable connector: female, angled, 5-pin, unshielded, black housing, screw type, 50 V AC/60 V DC.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Housing material: PA
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes