933173199 | Lumberg Automation

Jack, M12, 4 pole, screw connection, screw locking, angled, 933173199

Order No.: 50F1359
EAN: 4099889692822
MPN:
933173199
ELWIKA 4012 PG7 topas
Series: ELWIKA
933173199 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1162 €

Sensor-actuator connector, 933173199, Lumberg Automation

M12 Field attachable connector: female, angled, 4-pin, unshielded, transparent housing, screw type, 230 V AC/DC.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Housing material: PA
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface tin-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No