933164500 | Lumberg Automation

Plug, M12, 5 pole, screw connection, coupling screw, straight, 933164500

Order No.: 50F1348
EAN: 4099889692761
MPN:
933164500
ELST 5012 PG9 Au
Series: ELST
933164500 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.282 €

Sensor-actuator connector, 933164500, Lumberg Automation

M12 Field attachable connector: male, straight, 5-pin, unshielded, black housing, screw type, 50 V AC/60 V DC.

Features

  • Contact material: CuSn
  • With O-ring
  • Pollution degree: 3
  • Housing material: PA
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking coupling screw
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15