933163600 | Lumberg Automation
Plug, M12, 5 pole, screw connection, coupling screw, straight, 933163600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0194 € *
Standard delivery time from the manufacturer is: 11 Weeks
Sensor-actuator connector, 933163600, Lumberg Automation
M12 Field attachable connector: male, straight, 5-pin, unshielded, black housing, screw type, 50 V AC/60 V DC.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | coupling screw | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | tin-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |