933159001 | Lumberg Automation

Plug, M8, 4 pole, PCB connection, snap-in/screw locking, straight, 933159001

Order No.: 50F1343
EAN: 4099889692716
MPN:
933159001
ELST 4408 RV LM
Series: ELST
933159001 Lumberg Automation Sensor-Actuator Connectors Image 1
933159001 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0583 €

Sensor-actuator connector, 933159001, Lumberg Automation

M8 Insert Sensor/actuator receptacle connector: male, insert with light indicator windows, M8 - mating side, print contacts - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking snap-in/screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes