933158001 | Lumberg Automation
Panel plug, M8, 4 pole, solder connection, screw locking, straight, 933158001
Appliance connector for M 8 sensor, type Hirschmann ELST.
For press-fit tube mounting, in metal housing and mounting opening for Mini-LED; Rated voltage: 30 V AC/DC. Rated current: 3.0 A. Contact type: male. Pin diameter: 1.0 mm. Contact material: gold-plated copper tin. Contact carrier: PA, transparent. Housing: CuZn/Ni Cr. Connection type: solder terminals, for cables up to max. 0.25 mm². Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL.
Technical attributes (type, number of poles, snap and screw lock type (snap/screw)): ELST 4408 RV LH, 4 - pole, snap/screw
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |