932416206 | Lumberg Automation

Plug, M12, 4 pole, solder connection, straight, 932416206

Order No.: 50F2054
EAN: 4099889694680
MPN:
932416206
ELST 400L/12 093 SN
Series: ELST
932416206 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3328 €

Sensor-actuator connector, 932416206, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, insert with ribs and ventilation hole, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, grey body, 150 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface tin-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15