932256212 | Lumberg Automation

Plug, M12, 4 pole, solder connection, screw locking, straight, 932256212

Order No.: 50F1331
EAN: 4099889692624
MPN:
932256212
ELST 412 LED Sn
Series: ELST
932256212 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0226 €

Sensor-actuator connector, 932256212, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, insert with LED, O-ring and external threads, M12 - mating side, solder contacts - connecting side, red LED, 4-pin, unshielded, transparent body, 10-30 V DC, 4 A.

Features

  • Contact material: CuZn
  • Housing material: PA
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface tin-plated
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15