931902100 | Lumberg Automation

Plug, M12, 4 pole, solder connection, screw locking, straight, 931902100

Order No.: 50F1327
EAN: 4099889692587
MPN:
931902100
ELST 412 Au schwarz
Series: ELST
931902100 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €

Sensor-actuator connector, 931902100, LUMBERG AU

Features

  • Contact material: CuZn
  • Housing material: PA
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15