91607 | Lumberg Automation

Plug, M8, 8 pole, solder connection, straight, 91607

Order No.: 72F1700
EAN: 4099889703832
MPN:
91607
RSEM 8
Series: RSEM
91607 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7247 €

Sensor-actuator connector, 91607, Lumberg Automation

Receptacle connector, M8 male connector for sensors, with long solder contacts, solid contacts on solder side.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M8
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No