91458 | Lumberg Automation

Panel socket, M12, 5 pole, crimp connection, screw locking, straight, 91458

Order No.: 50F0421
EAN: 4099889691801
MPN:
91458
0976 PFC 157
Series: 0976PFC
91458 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
15.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6247 €

Sensor-actuator connector, 91458, Lumberg Automation

PROFIBUS Data receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.

Features

  • Mode of connection printed circuit boards
  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes