90245 | Lumberg Automation

Plug, M12, 8 pole, crimp connection, screw locking, straight, 90245

Order No.: 50F3909
EAN: 4099889696844
MPN:
90245
RSH 8/0,5 M
Series: RSH
90245 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8397 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
13.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.8397 €

Sensor-actuator connector, 90245, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, rear mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No