89786 | Lumberg Automation

Plug, 1, 7 pole, screw connection, straight, 89786

Order No.: 50F8746
EAN: 4099889698473
MPN:
89786
RSF 70M-622/1 F
Series: RSF
89786 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.5811 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
124.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.5811 €

Sensor-actuator connector, 89786, Lumberg Automation

Receptacle connector, 1”-B body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread 1/2” NPT, screw connection.

Features

  • Contact material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 7 pole
Thread size 1
Coding A
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes