8901 | Lumberg Automation

Panel socket, M12, 5 pole, crimp connection, screw locking, straight, 8901

Order No.: 50F1927
EAN: 4099889694291
MPN:
8901
RKH 5/2 M
Series: RKH
8901 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
10.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5315 €

Sensor-actuator connector, 8901, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, rear mount, M12 - mating side, stranded wires - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.

Features

  • Contact material: CuSn
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes