8880 | Lumberg Automation

Plug, 7/8", 5 pole, screw connection, straight, 8880

Order No.: 50F8370
EAN: 4099889697803
MPN:
8880
RSF 50-677/1 F
Series: RSF
8880 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6417 € *
Available: 5 pcs.
Total Price:
32.64 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6417 €
10 pcs.
30.3569 €
25 pcs.
27.9174 €
50 pcs.
25.4065 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 8880, Lumberg Automation

Receptacle connector, 7/8”-A body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread 1/2” NPT, screw connection.

Features

  • Contact material: CuZn, gold-plated
  • With O-ring
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size 7/8"
Coding A
Orientation straight
Contact connection screw connection
Assembly front mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85444290
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes