84634 | Lumberg Automation
Plug, M23, 19 pole, solder connection, straight, 84634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7824 € *
Available: 4 pcs.
Total Price:
67.78 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7824 €
2 pcs.
65.7475 €
5 pcs.
63.1176 €
10 pcs.
60.5948 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 84634, Lumberg Automation
M23 Power field attachable connector: male, straight, 19-pin, silver housing, 120 V AC/DC.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |