77 | Lumberg Automation
Plug, M23, 9 pole, straight, 77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.7668 € *
Standard delivery time from the manufacturer is: 11 Weeks
Sensor-actuator connector, 77, Lumberg Automation
Interbus installation remote Bus PUR cable, single ended, assembled male M23 connector.
Features
- Wire insulation: TPE
- Shielded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |