7188 | Lumberg Automation
Plug, M23, 12 pole, solder connection, screw locking, straight, 7188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6921 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power connector, 7188, Lumberg Automation
M23 Power field attachable connector: male, straight, 12-pin, silver housing, 50 V AC/60 V DC.
Features
- Wire insulation: TPE
- Shielded
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |