71306 | Lumberg Automation

Plug, M12, 3 pole, spring balancer connection, straight, 71306

Order No.: 50F3749
EAN: 4099889695410
MPN:
71306
RSCQ 3/7
Series: RSCQ
71306 Lumberg Automation Sensor-Actuator Connectors Image 1
71306 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5569 €

Sensor-actuator connector, 71306, Lumberg Automation

Field attachable connector, M12 male straight connector, with threaded joint, assembling with spring-type terminals.

Features

  • Contact material: stainless steel, silver-plated, gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Orientation straight
Contact connection spring balancer connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes