69542 | Lumberg Automation

Jack, M8, 3 pole, solder connection, angled, 69542

Order No.: 50F2091
EAN: 4099889694758
MPN:
69542
RKMCW 3
Series: RKMCW
69542 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4835 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4835 €

Sensor-actuator connector, 69542, Lumberg Automation

Field attachable connector, M8 female right angle connector with threaded joint, assembling with solder connections.

Features

  • Contact material: CuSn, gold-plated
  • Pollution degree: 3
  • With O-ring
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M8
Orientation angled
Contact connection solder connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No