66248 | Lumberg Automation
Plug, M12, 5 pole, screw connection, straight, 66248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0911 € *
Available: 4 pcs.
Total Price:
40.09 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0911 €
10 pcs.
37.6873 €
25 pcs.
35.0455 €
50 pcs.
32.2371 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 66248, Lumberg Automation
Field attachable connector, M12 male connector with threaded joint, shieldable, assembling with screw terminals, 5 poles, B coding.
Features
- Spring terminals
- Contact material: stainless steel, silver-plated, gold plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |