6440 | Lumberg Automation

Plug, 7/8", 4 pole, screw connection, coupling nut, straight, 6440

Order No.: 50F8348
EAN: 4099889697742
MPN:
6440
RSC 401/13,5
Series: RSC
6440 Lumberg Automation Sensor-Actuator Connectors Image 1
6440 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9706 €

Power connector, 6440, Lumberg Automation

7/8" Power field attachable connector: male, straight, 4-pin, black housing, 230 V AC/DC, 9 A.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size 7/8"
Type of locking coupling nut
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No