64161 | Lumberg Automation

Panel socket, M12, 4 pole, PCB connection, screw locking, straight, 64161

Order No.: 50F1049
EAN: 4099889691955
MPN:
64161
0986 EFC 152
Series: 0986EFC
64161 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0321 €

Sensor-actuator connector, 64161, Lumberg Automation

Receptacle connector, M12 female connector for rear mounting, 4-pole, D-coding, printed contacts, chassis side thread PG 9.

Features

  • PCB-s
  • Contact material: CuZn, gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes