62136 | Lumberg Automation
Plug, M12, 8 pole, PCB connection, screw locking, straight, 62136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 62136, Lumberg Automation
Receptacle connector, M12 male connector for rear mounting, print contacts, chassis side thread PG 9.
Features
- Contact material: CuZn
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | PCB connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |