62075 | Lumberg Automation

Panel socket, M12, 8 pole, PCB connection, screw locking, straight, 62075

Order No.: 50F1961
EAN: 4099889694499
MPN:
62075
RKHL 8/S 5,5
Series: RKHL
62075 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
12.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1856 €

Sensor-actuator connector, 62075, Lumberg Automation

Receptacle connector, M12 female connector for rear mounting, printed contacts, chassis side thread PG 9, 4 poles, D coding.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes