60116 | Lumberg Automation

Panel socket, 1/2", 3 pole, crimp connection, screw locking, straight, 60116

Order No.: 50F1831
EAN: 4099889693645
MPN:
60116
RKF 3U/0,15 M
Series: RKF
60116 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1638 €

Sensor-actuator connector, 60116, Lumberg Automation

1/2"-20UNF-2B Sensor/actuator receptacle connector: female, front mount, 1/2"-20UNF-2B - mating side, stranded wires - connecting side, 3-pin, U (1/2"-20UNF-2B)-coded, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Housing material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size 1/2"
Coding U
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes