59923 | Lumberg Automation

Jack, M12, 8 pole, screw connection, straight, 59923

Order No.: 50F1794
EAN: 4099889693416
MPN:
59923
RKCS 8/9
Series: RKCS
59923 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2363 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.2363 €

Sensor-actuator connector, 59923, Lumberg Automation

Field attachable connector, M12 female connector with threaded joint, shieldable, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Housing: GD-ZnAl, pre-coppered and nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding B
Orientation straight
Contact connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes