57761 | Lumberg Automation

Panel socket, M12, 4 pole, crimp connection, screw locking, straight, 57761

Order No.: 50F1050
EAN: 4099889691979
MPN:
57761
0986 EFC 153 A
Series: 0986EFC
57761 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
8.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9012 €

Sensor-actuator connector, 57761, Lumberg Automation

M12 Data receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.

Features

  • Housing: GD-ZnAl, pre-coppered and nickel-plated
  • Contact material: stainless steel, silver-plated, gold plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes