56437 | Lumberg Automation
Jack, M12, 4 pole, screw connection, straight, 56437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4037 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.40 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4037 €
10 pcs.
30.1427 €
25 pcs.
27.7270 €
50 pcs.
25.2280 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 56437, Lumberg Automation
Field attachable connector, M12 female connector with threaded joint, shieldable, assembling with screw terminals.
Features
- Contact material: CuZn, pre-coppered, CuSnZn
- Housing: GD-ZnAl, pre-coppered and nickel-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |