54852 | Lumberg Automation
Plug, 7/8", 5 pole, screw connection, coupling nut, straight, 54852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9698 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power connector, 54852, Lumberg Automation
7/8" Power field attachable connector: male, straight, 5-pin (4+PE), black housing, 230 V AC/DC, 9 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | 7/8" | |
| Type of locking | coupling nut | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |