54217 | Lumberg Automation

Plug, M12, 5 pole, screw connection, screw locking, straight, 54217

Order No.: 50F1390
EAN: 4099889692907
MPN:
54217
FWD 5B
Series: FWD
54217 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
8.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7465 €

Sensor-actuator connector, 54217, Lumberg Automation

MICRO M12 Fixcon male to female feed through receptacle with Standard and B Code keying.

Features

  • Contact material: Brass, gold over nickel-plated
  • With O-ring
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes