53647 | Lumberg Automation

Plug, M23, 19 pole, solder connection, coupling nut, straight, 53647

Order No.: 50F8635
EAN: 4099889698411
MPN:
53647
RSC 190/9
Series: RSC
53647 Lumberg Automation Sensor-Actuator Connectors Image 1
53647 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.6872 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
67.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.6872 €

Power connector, 53647, Lumberg Automation

M23 Power field attachable connector: male, straight, 19-pin, silver housing, 50 V AC/60 V DC.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Unshielded
Technical specifications
Filter Property Value
Product type plug
Pin number 19 pole
Thread size M23
Type of locking coupling nut
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes