53646 | Lumberg Automation
Plug, M23, 6 pole, screw connection, screw locking, straight, 53646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.4484 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 53646, Lumberg Automation
Field attachable connector, M23 male connector with threaded joint, 6 poles, assembling with screw terminals.
Features
- Screw connector
- Pollution degree: 2
- Material contact: CuZn, pre-nickeled and gold-plated
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 6 pole | |
| Thread size | M23 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |