52108 | Lumberg Automation

Panel socket, M12, 8 pole, 52108

Order No.: 50F1854
EAN: 4099889693775
MPN:
52108
RKF 8/0,5 M A
Series: RKF
52108 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9127 €

Sensor-actuator connector, 52108, LUMBERG AU

Features

  • Contact material: Brass, Gold over Nickel plated
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes