49913 | Lumberg Automation
Jack, M12, 8 pole, screw connection, straight, 49913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3069 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 49913, LUMBERG AU
Features
- Contact material: CuNi
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |