46901 | Lumberg Automation

Plug, M12, 5 pole, screw connection, angled, 46901

Order No.: 50F3769
EAN: 4099889695601
MPN:
46901
RSCWN 5/7
Series: RSCWN
46901 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8171 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8171 €

Sensor-actuator connector, 46901, Lumberg Automation

Field attachable connector, M12 male right angle connector, with stainless steel hexagon threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Orientation angled
Contact connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes