46477 | Lumberg Automation

Plug, M12, 4 pole, solder connection, screw locking, straight, 46477

Order No.: 50F1600
EAN: 4099889693003
MPN:
46477
PRSFM 4
Series: PRSFM
46477 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7945 €

Sensor-actuator connector, 46477, Lumberg Automation

M12 Sensor/actuator receptacle connector: male, front mount, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes