45740 | Lumberg Automation
Panel socket, M12, 4 pole, solder connection, screw locking, straight, 45740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Available: 9 pcs.
Sensor-actuator connector, 45740, Lumberg Automation
M12 Receptacle connector, M12 female connector for front mounting, housing of stainless steel, assembled stranded wire, solder contacts potted with epoxy, chassis side thread M16 x 1.5.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |