38790 | Lumberg Automation

Lumberg Automation RKF 5/2 M A

Order No.: 50F1847
EAN: 4099889693744
MPN:
38790
RKF 5/2 M A
Series: RKF
38790 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4605 €

Sensor-actuator connector, 38790, LUMBERG AU

Features

  • Contact material: Brass, Gold over Nickel plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Pin number 5 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes