3560 | Lumberg Automation

Plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 3560

Order No.: 50F4103
EAN: 4099889697452
MPN:
3560
RSMF 3/0,15 M
Series: RSMF
3560 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1285 €

Sensor-actuator connector, 3560, Lumberg Automation

M8 Standard Sensor/actuator receptacle connector: male, front mount, M8 - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.

Features

  • Contact material: CuZn, pre-nickel and gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No