3105 | Lumberg Automation
Plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 3105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 3105, Lumberg Automation
M8 Standard Sensor/actuator receptacle connector: male, front mount, M8 - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.
Features
- Contact material: CuZn, pre-nickel and gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | snap-in/screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |