30616 | Lumberg Automation

Plug, M12, 4 pole, PCB connection, screw locking, straight, 30616

Order No.: 50F3896
EAN: 4099889696738
MPN:
30616
RSFPM 4/0,5 M
Series: RSFPM
30616 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8540 €

Sensor-actuator connector, 30616, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, front mount positionable, M12 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No