30546 | Lumberg Automation
Plug, M12, 5 pole, screw connection, straight, 30546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8171 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 30546, Lumberg Automation
Field attachable connector, M12 male connector, with stainless steel hexagon threaded joint, assembling with screw terminals.
Features
- Contact material: CuZn, pre-coppered
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |